
HQCCWA4R7CAT6A | |
---|---|
DigiKey Part Number | 478-6465-ND |
Manufacturer | |
Manufacturer Product Number | HQCCWA4R7CAT6A |
Description | CAP CER 4.7PF 2.5KV NP0 2325 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2325 (5864 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HQCCWA4R7CAT6A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2325 (5864 Metric) | |
Size / Dimension | 0.230" L x 0.250" W (5.84mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.145" (3.68mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $185.96000 | $185.96 |
36 | $136.35861 | $4,908.91 |