
HP0805H2700ASTR | |
---|---|
DigiKey Part Number | 478-HP0805H2700ASTR-ND - Tape & Reel (TR) 478-HP0805H2700ASTRCT-ND - Cut Tape (CT) 478-HP0805H2700ASTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP0805H2700ASTR |
Description | RF FILTER HIGH PASS 2.7GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth -1.1dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.7GHz Center | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | -1.1dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.81000 | $42.81 |
10 | $34.90400 | $349.04 |
25 | $32.19360 | $804.84 |
50 | $30.28380 | $1,514.19 |
100 | $28.48680 | $2,848.68 |
250 | $27.07932 | $6,769.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $22.12350 | $66,370.50 |