
HL023R9BTTR | |
---|---|
DigiKey Part Number | 478-6923-2-ND - Tape & Reel (TR) 478-6923-1-ND - Cut Tape (CT) 478-6923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL023R9BTTR |
Description | FIXED IND 3.9NH 314MA 294MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 314 mA 294mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HL023R9BTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.9 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 294mOhm Max | |
Q @ Freq | 28 @ 450MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.43351 | $7,167.55 |