
GG040205100N2P | |
---|---|
DigiKey Part Number | 478-10594-2-ND - Tape & Reel (TR) 478-10594-1-ND - Cut Tape (CT) 478-10594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG040205100N2P |
Description | TVS DIODE 5VWM 12VC 402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 96W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.33400 | $13.34 |
100 | $0.83310 | $83.31 |
500 | $0.61214 | $306.07 |
1,000 | $0.54068 | $540.68 |
2,000 | $0.48038 | $960.76 |
5,000 | $0.41489 | $2,074.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.38183 | $3,818.30 |
20,000 | $0.34702 | $6,940.40 |
30,000 | $0.32927 | $9,878.10 |
50,000 | $0.30932 | $15,466.00 |
70,000 | $0.29750 | $20,825.00 |
100,000 | $0.28602 | $28,602.00 |
250,000 | $0.26081 | $65,202.50 |