
FLBB6L1096K03 | |
---|---|
DigiKey Part Number | 478-FLBB6L1096K03-ND |
Manufacturer | |
Manufacturer Product Number | FLBB6L1096K03 |
Description | LOADED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 109 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 10.512" (267.00mm) | |
Termination | Terminal Block | |
Lead Spacing | 0.630" (16.00mm) | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
256 | $716.18398 | $183,343.10 |