65 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFVS6U0656K--

DigiKey Part Number
478-5827-ND
Manufacturer
Manufacturer Product Number
FFVS6U0656K--
Description
CAP FILM 65UF 10% 1.2KVDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
65 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.327" Dia (84.50mm)
Height - Seated (Max)
2.047" (52.00mm)
Termination
Threaded, Male
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,177.07000$1,177.07
16$1,013.02250$16,208.36
64$968.04188$61,954.68
Manufacturers Standard Package