
FFVS6B1286K-- | |
|---|---|
DigiKey Part Number | 478-5823-ND |
Manufacturer | |
Manufacturer Product Number | FFVS6B1286K-- |
Description | CAP FILM 128UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 128 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,386.72000 | $1,386.72 |
| 16 | $1,202.46125 | $19,239.38 |
| 64 | $1,151.92984 | $73,723.51 |

