
FFB56C0685K-- | |
|---|---|
DigiKey Part Number | 478-2609-ND |
Manufacturer | |
Manufacturer Product Number | FFB56C0685K-- |
Description | CAP FILM 6.8UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 150V 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB56C0685K-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 150V | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.00000 | $135.00 |
| 48 | $94.26813 | $4,524.87 |
| 96 | $90.60260 | $8,697.85 |
| 144 | $88.76653 | $12,782.38 |
| 528 | $84.10782 | $44,408.93 |

