
FFB46L0305K-- | |
|---|---|
DigiKey Part Number | 478-2611-ND |
Manufacturer | |
Manufacturer Product Number | FFB46L0305K-- |
Description | CAP FILM 3UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 180V 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB46L0305K-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.819" W (31.10mm x 20.80mm) | |
Height - Seated (Max) | 1.232" (31.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.47000 | $94.47 |
| 10 | $72.28300 | $722.83 |
| 56 | $62.92232 | $3,523.65 |
| 112 | $60.26143 | $6,749.28 |
| 504 | $55.99200 | $28,219.97 |
| 1,008 | $54.55381 | $54,990.24 |

