
FFB16L0155K-- | |
|---|---|
DigiKey Part Number | 478-2610-ND |
Manufacturer | |
Manufacturer Product Number | FFB16L0155K-- |
Description | CAP FILM 1.5UF 10% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 180V 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB16L0155K-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.512" W (31.10mm x 13.00mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.92000 | $54.92 |
| 10 | $40.41700 | $404.17 |
| 50 | $34.64540 | $1,732.27 |
| 100 | $32.86050 | $3,286.05 |
| 500 | $29.83828 | $14,919.14 |
| 1,000 | $28.90178 | $28,901.78 |
| 2,500 | $27.91272 | $69,781.80 |

