
FFB14E0206K-- | |
|---|---|
DigiKey Part Number | 478-2592-ND |
Manufacturer | |
Manufacturer Product Number | FFB14E0206K-- |
Description | CAP FILM 20UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 60V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB14E0206K-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 60V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.512" W (31.10mm x 13.00mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.29000 | $119.29 |
| 10 | $92.67300 | $926.73 |
| 50 | $82.04080 | $4,102.04 |
| 100 | $78.74800 | $7,874.80 |
| 500 | $73.16988 | $36,584.94 |
| 1,000 | $71.44130 | $71,441.30 |

