
F931A476MCC | |
|---|---|
DigiKey Part Number | 478-8227-2-ND - Tape & Reel (TR) 478-8227-1-ND - Cut Tape (CT) 478-8227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A476MCC |
Description | CAP TANT 47UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A476MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.08900 | $50.89 |
| 50 | $3.94800 | $197.40 |
| 100 | $3.59690 | $359.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.00282 | $1,501.41 |
| 1,000 | $2.81932 | $2,819.32 |
| 1,500 | $2.72740 | $4,091.10 |
| 2,500 | $2.62555 | $6,563.88 |
| 3,500 | $2.56600 | $8,981.00 |
| 5,000 | $2.50872 | $12,543.60 |

