
F950G157MPAAQ2 | |
---|---|
DigiKey Part Number | 478-8362-2-ND - Tape & Reel (TR) 478-8362-1-ND - Cut Tape (CT) 478-8362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950G157MPAAQ2 |
Description | CAP TANT 150UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 4 V 0805 (2012 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F950G157MPAAQ2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $4.91800 | $49.18 |
50 | $3.81480 | $190.74 |
100 | $3.47650 | $347.65 |
500 | $2.90340 | $1,451.70 |
1,000 | $2.72622 | $2,726.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.55753 | $7,672.59 |
6,000 | $2.44826 | $14,689.56 |
9,000 | $2.39352 | $21,541.68 |
15,000 | $2.33284 | $34,992.60 |
21,000 | $2.29736 | $48,244.56 |
30,000 | $2.26323 | $67,896.90 |
36,000 | $2.24705 | $80,893.80 |