


F980G686MMA | |
---|---|
DigiKey Part Number | 478-8636-2-ND - Tape & Reel (TR) 478-8636-1-ND - Cut Tape (CT) 478-8636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F980G686MMA |
Description | CAP TANT 68UF 20% 4V 0603 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F980G686MMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.50409 | $6,016.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.40800 | $34.08 |
50 | $2.59140 | $129.57 |
100 | $2.34010 | $234.01 |
500 | $1.91662 | $958.31 |
1,000 | $1.78556 | $1,785.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.62900 | $36.29 |
50 | $2.68820 | $134.41 |
100 | $2.39600 | $239.60 |
500 | $1.89608 | $948.04 |
1,000 | $1.74008 | $1,740.08 |