
F931C226MCC | |
---|---|
DigiKey Part Number | 478-8256-2-ND - Tape & Reel (TR) 478-8256-1-ND - Cut Tape (CT) 478-8256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C226MCC |
Description | CAP TANT 22UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C226MCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.76900 | $37.69 |
50 | $2.88700 | $144.35 |
100 | $2.61440 | $261.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.19760 | $1,098.80 |
1,000 | $2.05250 | $2,052.50 |
1,500 | $1.97995 | $2,969.93 |
2,500 | $1.89953 | $4,748.82 |
3,500 | $1.85252 | $6,483.82 |
5,000 | $1.80729 | $9,036.45 |
6,000 | $1.78588 | $10,715.28 |
12,000 | $1.71373 | $20,564.76 |
12,500 | $1.70989 | $21,373.62 |