


F980G476MMA | |
---|---|
DigiKey Part Number | 478-8635-2-ND - Tape & Reel (TR) 478-8635-1-ND - Cut Tape (CT) 478-8635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F980G476MMA |
Description | CAP TANT 47UF 20% 4V 0603 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F980G476MMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.82800 | $48.28 |
50 | $3.73600 | $186.80 |
100 | $3.40180 | $340.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.16500 | $51.65 |
50 | $3.87720 | $193.86 |
100 | $3.47570 | $347.57 |
500 | $2.79306 | $1,396.53 |
1,000 | $2.57973 | $2,579.73 |