


F980G475MUA | |
|---|---|
DigiKey Part Number | 478-8634-2-ND - Tape & Reel (TR) 478-8634-1-ND - Cut Tape (CT) 478-8634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F980G475MUA |
Description | CAP TANT 4.7UF 20% 4V 0402 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F980G475MUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.043" L x 0.024" W (1.10mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.55175 | $25,517.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.82900 | $58.29 |
| 50 | $4.55640 | $227.82 |
| 100 | $4.16500 | $416.50 |
| 500 | $3.50400 | $1,752.00 |
| 1,000 | $3.29945 | $3,299.45 |
| 2,500 | $3.08362 | $7,709.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.22400 | $62.24 |
| 50 | $4.70760 | $235.38 |
| 100 | $4.23740 | $423.74 |
| 500 | $3.43362 | $1,716.81 |
| 1,000 | $3.18271 | $3,182.71 |
| 2,500 | $2.91594 | $7,289.85 |

