
F971V684MAA | |
|---|---|
DigiKey Part Number | F971V684MAAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F971V684MAA |
Description | CAP TANT 0.68UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V684MAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 7.6Ohm | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.55841 | $5,116.82 |

