
F971E106MNCHT3 | |
|---|---|
DigiKey Part Number | 478-12098-2-ND - Tape & Reel (TR) 478-12098-1-ND - Cut Tape (CT) 478-12098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971E106MNCHT3 |
Description | CAP TANT 10UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971E106MNCHT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.63000 | $106.30 |
| 50 | $8.56680 | $428.34 |
| 100 | $7.92960 | $792.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.85180 | $3,425.90 |
| 1,000 | $6.51817 | $6,518.17 |
| 1,500 | $6.35105 | $9,526.57 |
| 2,500 | $6.16576 | $15,414.40 |
| 3,500 | $6.05746 | $21,201.11 |
| 5,000 | $5.95327 | $29,766.35 |

