
F971D335MBA | |
---|---|
DigiKey Part Number | 478-8602-2-ND - Tape & Reel (TR) 478-8602-1-ND - Cut Tape (CT) 478-8602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971D335MBA |
Description | CAP TANT 3.3UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971D335MBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.21000 | $6.21 |
10 | $3.89700 | $38.97 |
50 | $2.98820 | $149.41 |
100 | $2.70800 | $270.80 |
500 | $2.23602 | $1,118.01 |
1,000 | $2.09020 | $2,090.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.00949 | $4,018.98 |
4,000 | $1.90869 | $7,634.76 |
6,000 | $1.85819 | $11,149.14 |
10,000 | $1.80223 | $18,022.30 |
14,000 | $1.76951 | $24,773.14 |
20,000 | $1.73802 | $34,760.40 |
24,000 | $1.72311 | $41,354.64 |
48,000 | $1.67286 | $80,297.28 |