
F971D105MAA | |
---|---|
DigiKey Part Number | 478-8590-2-ND - Tape & Reel (TR) 478-8590-1-ND - Cut Tape (CT) 478-8590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971D105MAA |
Description | CAP TANT 1UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971D105MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.80638 | $3,612.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.73600 | $37.36 |
50 | $2.86900 | $143.45 |
100 | $2.59220 | $259.22 |
500 | $2.10284 | $1,051.42 |
1,000 | $1.94280 | $1,942.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $3.93300 | $39.33 |
50 | $2.92480 | $146.24 |
100 | $2.61110 | $261.11 |
500 | $2.07508 | $1,037.54 |
1,000 | $1.90774 | $1,907.74 |