
F971C106MCCHT3 | |
---|---|
DigiKey Part Number | 478-12067-2-ND - Tape & Reel (TR) 478-12067-1-ND - Cut Tape (CT) 478-12067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C106MCCHT3 |
Description | CAP TANT 10UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C106MCCHT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.70800 | $67.08 |
50 | $5.28780 | $264.39 |
100 | $4.85110 | $485.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.19532 | $2,097.66 |
1,000 | $3.96222 | $3,962.22 |
1,500 | $3.84554 | $5,768.31 |
2,500 | $3.71623 | $9,290.57 |
3,500 | $3.64064 | $12,742.24 |
5,000 | $3.56789 | $17,839.45 |
6,000 | $3.53344 | $21,200.64 |
12,000 | $3.41736 | $41,008.32 |
12,500 | $3.41120 | $42,640.00 |