
F971C106MAA | |
---|---|
DigiKey Part Number | 478-8566-2-ND - Tape & Reel (TR) 478-8566-1-ND - Cut Tape (CT) 478-8566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C106MAA |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C106MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.88200 | $28.82 |
50 | $2.17420 | $108.71 |
100 | $1.95670 | $195.67 |
500 | $1.59014 | $795.07 |
1,000 | $1.47683 | $1,476.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.41131 | $2,822.62 |
4,000 | $1.33308 | $5,332.32 |
6,000 | $1.29389 | $7,763.34 |
10,000 | $1.25046 | $12,504.60 |
14,000 | $1.22508 | $17,151.12 |
20,000 | $1.20065 | $24,013.00 |
24,000 | $1.18908 | $28,537.92 |
48,000 | $1.15010 | $55,204.80 |
50,000 | $1.14803 | $57,401.50 |