1210 (3225 Metric) B Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971A475MBAHT3

DigiKey Part Number
478-F971A475MBAHT3TR-ND - Tape & Reel (TR)
478-F971A475MBAHT3CT-ND - Cut Tape (CT)
478-F971A475MBAHT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971A475MBAHT3
Description
CAP TANT 4.7UF 20% 10V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971A475MBAHT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.8Ohm
Operating Temperature
-55°C ~ 135°C
Lifetime @ Temp.
2000 Hrs @ 135°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,765
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.39000$7.39
10$4.69700$46.97
50$3.63920$181.96
100$3.31230$331.23
500$2.76020$1,380.10
1,000$2.58942$2,589.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.49795$4,995.90
4,000$2.38002$9,520.08
6,000$2.32092$13,925.52
10,000$2.25544$22,554.40
14,000$2.21715$31,040.10
20,000$2.18031$43,606.20
24,000$2.16285$51,908.40
Manufacturers Standard Package