
F971A475MBAHT3 | |
---|---|
DigiKey Part Number | 478-F971A475MBAHT3TR-ND - Tape & Reel (TR) 478-F971A475MBAHT3CT-ND - Cut Tape (CT) 478-F971A475MBAHT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A475MBAHT3 |
Description | CAP TANT 4.7UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971A475MBAHT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.69700 | $46.97 |
50 | $3.63920 | $181.96 |
100 | $3.31230 | $331.23 |
500 | $2.76020 | $1,380.10 |
1,000 | $2.58942 | $2,589.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.49795 | $4,995.90 |
4,000 | $2.38002 | $9,520.08 |
6,000 | $2.32092 | $13,925.52 |
10,000 | $2.25544 | $22,554.40 |
14,000 | $2.21715 | $31,040.10 |
20,000 | $2.18031 | $43,606.20 |
24,000 | $2.16285 | $51,908.40 |