Direct

F971A336KBA | |
|---|---|
DigiKey Part Number | 478-8551-2-ND - Tape & Reel (TR) 478-8551-1-ND - Cut Tape (CT) 478-8551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A336KBA |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971A336KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.92500 | $49.25 |
| 50 | $3.81140 | $190.57 |
| 100 | $3.46950 | $346.95 |
| 500 | $2.89200 | $1,446.00 |
| 1,000 | $2.71351 | $2,713.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.56655 | $5,133.10 |
| 4,000 | $2.44559 | $9,782.36 |
| 6,000 | $2.38499 | $14,309.94 |
| 10,000 | $2.31782 | $23,178.20 |
| 14,000 | $2.27854 | $31,899.56 |
| 20,000 | $2.24077 | $44,815.40 |


