
F971A156MBAHT3 | |
---|---|
DigiKey Part Number | 478-12050-2-ND - Tape & Reel (TR) 478-12050-1-ND - Cut Tape (CT) 478-12050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A156MBAHT3 |
Description | CAP TANT 15UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971A156MBAHT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.63577 | $5,271.54 |