
F970J335MAAHT3 | |
---|---|
DigiKey Part Number | 478-12037-2-ND - Tape & Reel (TR) 478-12037-1-ND - Cut Tape (CT) 478-12037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F970J335MAAHT3 |
Description | CAP TANT 3.3UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.77304 | $3,546.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.57200 | $35.72 |
50 | $2.72280 | $136.14 |
100 | $2.46250 | $246.25 |
500 | $2.02138 | $1,010.69 |
1,000 | $1.88516 | $1,885.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.81000 | $38.10 |
50 | $2.82620 | $141.31 |
100 | $2.52000 | $252.00 |
500 | $1.99872 | $999.36 |
1,000 | $1.83598 | $1,835.98 |