
F951V105MSAAQ2 | |
---|---|
DigiKey Part Number | 478-8514-2-ND - Tape & Reel (TR) 478-8514-1-ND - Cut Tape (CT) 478-8514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951V105MSAAQ2 |
Description | CAP TANT 1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951V105MSAAQ2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.46900 | $54.69 |
50 | $4.26800 | $213.40 |
100 | $3.89690 | $389.69 |
500 | $3.27192 | $1,635.96 |
1,000 | $3.07855 | $3,078.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.93192 | $7,329.80 |
5,000 | $2.80637 | $14,031.85 |
7,500 | $2.74349 | $20,576.17 |
12,500 | $2.67376 | $33,422.00 |
17,500 | $2.63301 | $46,077.68 |
25,000 | $2.59378 | $64,844.50 |
30,000 | $2.57520 | $77,256.00 |