F950J476MAAAQ2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $9.20000
Datasheet
95 Framless Series, Size Code A, 1.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J476MAAAQ2

DigiKey Part Number
478-8409-2-ND - Tape & Reel (TR)
478-8409-1-ND - Cut Tape (CT)
478-8409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J476MAAAQ2
Description
CAP TANT 47UF 20% 6.3V 1206
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F950J476MAAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes