
F951C106KQAAQ2 | |
|---|---|
DigiKey Part Number | 478-8453-2-ND - Tape & Reel (TR) 478-8453-1-ND - Cut Tape (CT) 478-8453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C106KQAAQ2 |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951C106KQAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Manufacturer Size Code Q |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.31900 | $53.19 |
| 50 | $4.13380 | $206.69 |
| 100 | $3.76960 | $376.96 |
| 500 | $3.15410 | $1,577.05 |
| 1,000 | $2.96377 | $2,963.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.76288 | $6,907.20 |
| 5,000 | $2.64177 | $13,208.85 |
| 7,500 | $2.58110 | $19,358.25 |
| 12,500 | $2.51385 | $31,423.12 |
| 17,500 | $2.47452 | $43,304.10 |
| 25,000 | $2.43668 | $60,917.00 |

