F95 SERIES,  Size Code Q, 1.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951C106KQAAQ2

DigiKey Part Number
478-8453-2-ND - Tape & Reel (TR)
478-8453-1-ND - Cut Tape (CT)
478-8453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951C106KQAAQ2
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951C106KQAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
Q
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.91000$7.91
10$5.07500$50.75
50$3.94380$197.19
100$3.59710$359.71
500$3.00950$1,504.75
1,000$2.82798$2,827.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.68898$6,722.45
5,000$2.57112$12,855.60
7,500$2.51207$18,840.53
12,500$2.44660$30,582.50
17,500$2.40834$42,145.95
25,000$2.37151$59,287.75
30,000$2.35407$70,622.10
Manufacturers Standard Package