
F951A336MQAAQ2 | |
---|---|
DigiKey Part Number | 478-8437-2-ND - Tape & Reel (TR) 478-8437-1-ND - Cut Tape (CT) 478-8437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A336MQAAQ2 |
Description | CAP TANT 33UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A336MQAAQ2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Q | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.19000 | $41.90 |
50 | $3.22200 | $161.10 |
100 | $2.92480 | $292.48 |
500 | $2.42284 | $1,211.42 |
1,000 | $2.26767 | $2,267.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.14595 | $5,364.88 |
5,000 | $2.04526 | $10,226.30 |
7,500 | $1.99481 | $14,961.07 |
12,500 | $1.93891 | $24,236.38 |
17,500 | $1.90622 | $33,358.85 |
25,000 | $1.87477 | $46,869.25 |
30,000 | $1.85988 | $55,796.40 |