


F931V684MAA | |
|---|---|
DigiKey Part Number | 478-8352-2-ND - Tape & Reel (TR) 478-8352-1-ND - Cut Tape (CT) 478-8352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V684MAA |
Description | CAP TANT 0.68UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V684MAA Models |
Category | ESR (Equivalent Series Resistance) 7.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.22600 | $42.26 |
| 50 | $3.24580 | $162.29 |
| 100 | $2.94490 | $294.49 |
| 500 | $2.43570 | $1,217.85 |
| 1,000 | $2.27834 | $2,278.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.14890 | $4,297.80 |
| 4,000 | $2.04235 | $8,169.40 |
| 6,000 | $1.98896 | $11,933.76 |
| 10,000 | $1.92981 | $19,298.10 |
| 14,000 | $1.89523 | $26,533.22 |
| 20,000 | $1.86195 | $37,239.00 |

