


F931V684KAA | |
|---|---|
DigiKey Part Number | 478-8351-2-ND - Tape & Reel (TR) 478-8351-1-ND - Cut Tape (CT) 478-8351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V684KAA |
Description | CAP TANT 0.68UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V684KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $3.71200 | $37.12 |
| 50 | $2.83760 | $141.88 |
| 100 | $2.56910 | $256.91 |
| 500 | $2.11598 | $1,057.99 |
| 1,000 | $1.97599 | $1,975.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.89804 | $3,796.08 |
| 4,000 | $1.80128 | $7,205.12 |
| 6,000 | $1.75284 | $10,517.04 |
| 10,000 | $1.69915 | $16,991.50 |
| 14,000 | $1.66775 | $23,348.50 |
| 20,000 | $1.63754 | $32,750.80 |
| 24,000 | $1.62324 | $38,957.76 |
| 48,000 | $1.57502 | $75,600.96 |
| 50,000 | $1.57246 | $78,623.00 |

