Direct
Direct
Direct
Direct
Direct
Direct
Similar

F931V335MBA | |
|---|---|
DigiKey Part Number | 478-8344-2-ND - Tape & Reel (TR) 478-8344-1-ND - Cut Tape (CT) 478-8344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V335MBA |
Description | CAP TANT 3.3UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V335MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.20600 | $32.06 |
| 50 | $2.42860 | $121.43 |
| 100 | $2.18940 | $218.94 |
| 500 | $1.78538 | $892.69 |
| 1,000 | $1.66050 | $1,660.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.55777 | $3,115.54 |
| 4,000 | $1.47325 | $5,893.00 |
| 6,000 | $1.43091 | $8,585.46 |
| 10,000 | $1.38400 | $13,840.00 |
| 14,000 | $1.35657 | $18,991.98 |
| 20,000 | $1.33018 | $26,603.60 |





