
F931V226MNC | |
---|---|
DigiKey Part Number | 478-8342-2-ND - Tape & Reel (TR) 478-8342-1-ND - Cut Tape (CT) 478-8342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V226MNC |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V226MNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.45400 | $64.54 |
50 | $5.08100 | $254.05 |
100 | $4.65730 | $465.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.02044 | $2,010.22 |
1,000 | $3.79455 | $3,794.55 |
1,500 | $3.68137 | $5,522.05 |
2,500 | $3.55599 | $8,889.98 |
3,500 | $3.48271 | $12,189.49 |
5,000 | $3.41220 | $17,061.00 |
6,000 | $3.37879 | $20,272.74 |
12,000 | $3.26624 | $39,194.88 |
12,500 | $3.26026 | $40,753.25 |