


F931V225KAA | |
|---|---|
DigiKey Part Number | 478-8337-2-ND - Tape & Reel (TR) 478-8337-1-ND - Cut Tape (CT) 478-8337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V225KAA |
Description | CAP TANT 2.2UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V225KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.72100 | $27.21 |
| 50 | $2.04380 | $102.19 |
| 100 | $1.83590 | $183.59 |
| 500 | $1.48382 | $741.91 |
| 1,000 | $1.37529 | $1,375.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.28589 | $2,571.78 |
| 4,000 | $1.21234 | $4,849.36 |
| 6,000 | $1.17551 | $7,053.06 |
| 10,000 | $1.13471 | $11,347.10 |
| 14,000 | $1.11084 | $15,551.76 |
| 20,000 | $1.08789 | $21,757.80 |

