
F931V106MCC | |
---|---|
DigiKey Part Number | 478-8332-2-ND - Tape & Reel (TR) 478-8332-1-ND - Cut Tape (CT) 478-8332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V106MCC |
Description | CAP TANT 10UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V106MCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.95900 | $49.59 |
50 | $3.84760 | $192.38 |
100 | $3.50610 | $350.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.98814 | $1,494.07 |
1,000 | $2.80627 | $2,806.27 |
1,500 | $2.71516 | $4,072.74 |
2,500 | $2.61425 | $6,535.63 |
3,500 | $2.55524 | $8,943.34 |
5,000 | $2.49848 | $12,492.40 |
6,000 | $2.47158 | $14,829.48 |
12,000 | $2.38101 | $28,572.12 |
12,500 | $2.37621 | $29,702.62 |