


F931V105KAA | |
|---|---|
DigiKey Part Number | 478-8329-2-ND - Tape & Reel (TR) 478-8329-1-ND - Cut Tape (CT) 478-8329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V105KAA |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V105KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.23600 | $22.36 |
| 50 | $1.66560 | $83.28 |
| 100 | $1.48890 | $148.89 |
| 500 | $1.19064 | $595.32 |
| 1,000 | $1.09872 | $1,098.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.02313 | $2,046.26 |
| 4,000 | $0.96089 | $3,843.56 |
| 6,000 | $0.92973 | $5,578.38 |
| 10,000 | $0.89521 | $8,952.10 |
| 14,000 | $0.87502 | $12,250.28 |
| 20,000 | $0.85561 | $17,112.20 |

