
F931E335MBA | |
---|---|
DigiKey Part Number | 478-8318-2-ND - Tape & Reel (TR) 478-8318-1-ND - Cut Tape (CT) 478-8318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E335MBA |
Description | CAP TANT 3.3UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F931E335MBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
10 | $2.75300 | $27.53 |
50 | $2.07160 | $103.58 |
100 | $1.86330 | $186.33 |
500 | $1.51062 | $755.31 |
1,000 | $1.40172 | $1,401.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.33841 | $2,676.82 |
4,000 | $1.26323 | $5,052.92 |
6,000 | $1.22558 | $7,353.48 |
10,000 | $1.18385 | $11,838.50 |
14,000 | $1.15947 | $16,232.58 |
20,000 | $1.13599 | $22,719.80 |
24,000 | $1.12488 | $26,997.12 |
48,000 | $1.08742 | $52,196.16 |
50,000 | $1.08544 | $54,272.00 |