


F931E225KAA | |
|---|---|
DigiKey Part Number | 478-8310-2-ND - Tape & Reel (TR) 478-8310-1-ND - Cut Tape (CT) 478-8310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E225KAA |
Description | CAP TANT 2.2UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E225KAA Models |
Category | ESR (Equivalent Series Resistance) 6.3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 25 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.38400 | $23.84 |
| 50 | $1.77740 | $88.87 |
| 100 | $1.59170 | $159.17 |
| 500 | $1.27730 | $638.65 |
| 1,000 | $1.18028 | $1,180.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.10049 | $2,200.98 |
| 4,000 | $1.03486 | $4,139.44 |
| 6,000 | $1.00200 | $6,012.00 |
| 10,000 | $0.96557 | $9,655.70 |
| 14,000 | $0.94428 | $13,219.92 |
| 20,000 | $0.92380 | $18,476.00 |

