2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6.3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6.3Ohm @ 100kHz
F9X Series 3mm

F931E225KAA

DigiKey Part Number
478-8310-2-ND - Tape & Reel (TR)
478-8310-1-ND - Cut Tape (CT)
478-8310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931E225KAA
Description
CAP TANT 2.2UF 10% 25V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6.3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931E225KAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6.3Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
25 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,291
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.38400$23.84
50$1.77740$88.87
100$1.59170$159.17
500$1.27730$638.65
1,000$1.18028$1,180.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.10049$2,200.98
4,000$1.03486$4,139.44
6,000$1.00200$6,012.00
10,000$0.96557$9,655.70
14,000$0.94428$13,219.92
20,000$0.92380$18,476.00
Manufacturers Standard Package