Direct
Direct



F931E155KAA | |
|---|---|
DigiKey Part Number | 478-8307-2-ND - Tape & Reel (TR) 478-8307-1-ND - Cut Tape (CT) 478-8307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E155KAA |
Description | CAP TANT 1.5UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E155KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.02200 | $20.22 |
| 50 | $1.49640 | $74.82 |
| 100 | $1.33430 | $133.43 |
| 500 | $1.06140 | $530.70 |
| 1,000 | $0.97721 | $977.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.90794 | $1,815.88 |
| 4,000 | $0.85095 | $3,403.80 |
| 6,000 | $0.82241 | $4,934.46 |
| 10,000 | $0.79079 | $7,907.90 |
| 14,000 | $0.77230 | $10,812.20 |
| 20,000 | $0.75452 | $15,090.40 |



