F93 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F93 Series
F9X Series 3mm

F931D335MAA

DigiKey Part Number
478-8286-2-ND - Tape & Reel (TR)
478-8286-1-ND - Cut Tape (CT)
478-8286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931D335MAA
Description
CAP TANT 3.3UF 20% 20V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931D335MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,524
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.12700$21.27
50$1.58140$79.07
100$1.41390$141.39
500$1.13016$565.08
1,000$1.04271$1,042.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.99013$1,980.26
4,000$0.92971$3,718.84
6,000$0.89947$5,396.82
10,000$0.86595$8,659.50
14,000$0.84636$11,849.04
20,000$0.82750$16,550.00
24,000$0.81858$19,645.92
48,000$0.78849$37,847.52
50,000$0.78690$39,345.00
Manufacturers Standard Package