F931D106MAA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4,794
Unit Price: $4.93000
Datasheet
F93 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F93 Series
F9X Series 3mm

F931D106MAA

DigiKey Part Number
478-8275-2-ND - Tape & Reel (TR)
478-8275-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F931D106MAA
Description
CAP TANT 10UF 20% 20V 1206
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931D106MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes