
F931D106KBA | |
|---|---|
DigiKey Part Number | 478-8274-2-ND - Tape & Reel (TR) 478-8274-1-ND - Cut Tape (CT) 478-8274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D106KBA |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D106KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.91000 | $29.10 |
| 50 | $2.19520 | $109.76 |
| 100 | $1.97400 | $197.40 |
| 500 | $1.60172 | $800.86 |
| 1,000 | $1.48661 | $1,486.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.39194 | $2,783.88 |
| 4,000 | $1.31406 | $5,256.24 |
| 6,000 | $1.27505 | $7,650.30 |
| 10,000 | $1.23181 | $12,318.10 |
| 14,000 | $1.20653 | $16,891.42 |
| 20,000 | $1.18221 | $23,644.20 |

