
F931D106KBA | |
|---|---|
DigiKey Part Number | 478-8274-2-ND - Tape & Reel (TR) 478-8274-1-ND - Cut Tape (CT) 478-8274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D106KBA |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D106KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.78200 | $27.82 |
| 50 | $2.09520 | $104.76 |
| 100 | $1.88380 | $188.38 |
| 500 | $1.52826 | $764.13 |
| 1,000 | $1.41852 | $1,418.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.35472 | $2,709.44 |
| 4,000 | $1.27891 | $5,115.64 |
| 6,000 | $1.24094 | $7,445.64 |
| 10,000 | $1.19886 | $11,988.60 |
| 14,000 | $1.17425 | $16,439.50 |
| 20,000 | $1.15060 | $23,012.00 |
| 24,000 | $1.13938 | $27,345.12 |
| 48,000 | $1.10161 | $52,877.28 |
| 50,000 | $1.09960 | $54,980.00 |

