
F931C686MCCAJ6 | |
---|---|
DigiKey Part Number | 478-11274-2-ND - Tape & Reel (TR) 478-11274-1-ND - Cut Tape (CT) 478-11274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C686MCCAJ6 |
Description | CAP TANT 68UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C686MCCAJ6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $5.56700 | $55.67 |
50 | $4.34700 | $217.35 |
100 | $3.97080 | $397.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.40330 | $1,701.65 |
1,000 | $3.20328 | $3,203.28 |
1,500 | $3.10305 | $4,654.57 |
2,500 | $2.99206 | $7,480.15 |
3,500 | $2.92713 | $10,244.95 |
5,000 | $2.86469 | $14,323.45 |
6,000 | $2.83511 | $17,010.66 |
12,000 | $2.73546 | $32,825.52 |
12,500 | $2.73017 | $34,127.12 |