
F931C476MNC | |
---|---|
DigiKey Part Number | 478-8269-2-ND - Tape & Reel (TR) 478-8269-1-ND - Cut Tape (CT) 478-8269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C476MNC |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C476MNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.32900 | $53.29 |
50 | $4.15320 | $207.66 |
100 | $3.79100 | $379.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.24220 | $1,621.10 |
1,000 | $3.04907 | $3,049.07 |
1,500 | $2.95235 | $4,428.52 |
2,500 | $2.84518 | $7,112.95 |
3,500 | $2.78254 | $9,738.89 |
5,000 | $2.72227 | $13,611.35 |
6,000 | $2.69374 | $16,162.44 |
12,000 | $2.59756 | $31,170.72 |
12,500 | $2.59245 | $32,405.62 |